USB to RS485 Cable 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-USB-RS485-03

DigiKey Part Number
4106-AC-USB-RS485-03-ND
Manufacturer
Manufacturer Product Number
AC-USB-RS485-03
Description
CONVERTER CABLE USB TO RS485 (R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB to RS485 Cable 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Usage
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Cable, 6 Wire Leads
Length
3.28' (1.00m)
Shielding
Unshielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 601,52000 Kč1 601,52 Kč
101 450,29000 Kč14 502,90 Kč
251 394,09920 Kč34 852,48 Kč
501 353,02720 Kč67 651,36 Kč
1001 313,16450 Kč131 316,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 601,52000 Kč
Unit Price with VAT:1 937,83920 Kč