
AC-USB-RS485-02 | |
|---|---|
DigiKey Part Number | 4106-AC-USB-RS485-02-ND |
Manufacturer | |
Manufacturer Product Number | AC-USB-RS485-02 |
Description | CONVERTER CABLE USB TO RS485 (2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB to RS485 Cable 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 2 Wire Leads | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,84000 Kč | 1 599,84 Kč |
| 10 | 1 448,75700 Kč | 14 487,57 Kč |
| 25 | 1 392,62920 Kč | 34 815,73 Kč |
| 50 | 1 351,60760 Kč | 67 580,38 Kč |
| 100 | 1 311,77870 Kč | 131 177,87 Kč |
| Unit Price without VAT: | 1 599,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 935,80640 Kč |










