
SC12S-12.5PF20PPM | |
|---|---|
DigiKey Part Number | 728-1132-2-ND - Tape & Reel (TR) 728-1132-1-ND - Cut Tape (CT) 728-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC12S-12.5PF20PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.27x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.050" L x 0.041" W (1.27mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 19,36230 Kč | 1 936,23 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| 2 500 | 16,06347 Kč | 40 158,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,78295 Kč | 83 914,75 Kč |
| 10 000 | 16,09087 Kč | 160 908,70 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |







