
TPS82740ASIPR | |
|---|---|
DigiKey Part Number | 296-47248-2-ND - Tape & Reel (TR) 296-47248-1-ND - Cut Tape (CT) 296-47248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82740ASIPR |
Description | DC DC CONVERTER 1.8-2.5V 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 2.5V 200mA 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82740ASIPR Models |
Category | Current - Output (Max) 200mA |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-TBGA Module |
Voltage - Input (Min) 2.2V | Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 9-USIP |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 100 | 39,72190 Kč | 3 972,19 Kč |
| 250 | 37,59228 Kč | 9 398,07 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,94803 Kč | 101 844,09 Kč |
| 6 000 | 33,30983 Kč | 199 858,98 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











