
GP1500-0.020-02-0404 | |
|---|---|
DigiKey Part Number | BER161-ND |
Manufacturer | |
Manufacturer Product Number | GP1500-0.020-02-0404 |
Description | THERM PAD 101.6MMX101.6MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Bergquist | Adhesive Tacky - Both Sides |
Series | Color Black |
Packaging Bulk | Thermal Conductivity 1.5W/m-K |
Part Status Active | Shelf Life 6 Months |
Type Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 95°F (35°C) or Below |
Outline 101.60mm x 101.60mm | Base Product Number |
Thickness 0.0200" (0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 243,30400 Kč | 2 433,04 Kč |
| 25 | 231,74240 Kč | 5 793,56 Kč |
| 50 | 223,36000 Kč | 11 168,00 Kč |
| 100 | 215,27570 Kč | 21 527,57 Kč |
| 300 | 214,47637 Kč | 64 342,91 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |









