New at DigiKey
Motor Kit Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993667

DigiKey Part Number
1597-114993667-ND
Manufacturer
Manufacturer Product Number
114993667
Description
SO-ARM101 AI ARM SERVO MOTOR KIT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Motor Kit Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Motor Kit
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 795,45000 Kč5 795,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 795,45000 Kč
Unit Price with VAT:7 012,49450 Kč