
114993668 | |
|---|---|
DigiKey Part Number | 1597-114993668-ND |
Manufacturer | |
Manufacturer Product Number | 114993668 |
Description | SO-ARM101 AI ARM 3D PRINTED SKEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arm Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Arm | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |


