
114993593 | |
|---|---|
DigiKey Part Number | 1597-114993593-ND |
Manufacturer | |
Manufacturer Product Number | 114993593 |
Description | RECOMPUTER MINI EXTENSION BOARD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB Extension Modules 3.465" x 2.205" (88.00mm x 56.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Extension Modules | |
Cooling Type | - | |
Size / Dimension | 3.465" x 2.205" (88.00mm x 56.00mm) | |
Form Factor | - | |
Expansion Site/Bus | USB | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps, GbE, RJ45 | |
USB | USB 3.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -10°C ~ 50°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,62000 Kč | 1 338,62 Kč |
| Unit Price without VAT: | 1 338,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,73020 Kč |




