
102110859 | |
|---|---|
DigiKey Part Number | 1597-102110859-ND |
Manufacturer | |
Manufacturer Product Number | 102110859 |
Description | ODYSSEY 1GB/0GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 1 Core 1GB/0GB RAM STM32MP135D ARM Cortex-A7 |
Datasheet | Datasheet |
Category | Form Factor SBC |
Manufacturer Seeed Technology Co., Ltd | Expansion Site/Bus CSI, GPIO, LCD |
Series | RAM Capacity/Installed 1GB/0GB |
Packaging Bulk | Storage Interface eMMC |
Part Status Active | Video Outputs LCD |
Core Processor STM32MP135D ARM Cortex-A7 | Ethernet 10/100 Mbps (2) |
Speed 800MHz | USB USB Type-A (1), USB Type-C (1) |
Number of Cores 1 | Watchdog Timer No |
Size / Dimension 3.370" x 2.224" (85.60mm x 56.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,17000 Kč | 866,17 Kč |
| Unit Price without VAT: | 866,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,06570 Kč |











