
114993592 | |
|---|---|
DigiKey Part Number | 1597-114993592-ND |
Manufacturer | |
Manufacturer Product Number | 114993592 |
Description | RECOMPUTER MINI CARRIER BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jetson Orin Nano, Jetson Orin NX reComputer Mini J401 Carrier for NVIDIA Jetson Orin Nano/Orin NX - MPU Carrier Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part Jetson Orin Nano, Jetson Orin NX |
Packaging Bulk | Mounting Type Module Socket |
Part Status Active | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included - Cable(s) |
Type MPU | Function Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,06000 Kč | 2 021,06 Kč |
| Unit Price without VAT: | 2 021,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 445,48260 Kč |



