
114993370 | |
|---|---|
DigiKey Part Number | 1597-114993370-ND |
Manufacturer | |
Manufacturer Product Number | 114993370 |
Description | WIO TRACKER 1110 DEV BOARD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | LR1110, nRF52840 - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa® 863MHz ~ 928MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE), LoRa® | |
Frequency | 863MHz ~ 928MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | LR1110, nRF52840 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,45000 Kč | 650,45 Kč |
| Unit Price without VAT: | 650,45000 Kč |
|---|---|
| Unit Price with VAT: | 787,04450 Kč |




