
114992728 | |
|---|---|
DigiKey Part Number | 1597-114992728-ND |
Manufacturer | |
Manufacturer Product Number | 114992728 |
Description | WIO TERMINAL LORAWAN CHASSIS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | LoRa-E5 Wio LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | LoRa-E5 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,83000 Kč | 690,83 Kč |
| Unit Price without VAT: | 690,83000 Kč |
|---|---|
| Unit Price with VAT: | 835,90430 Kč |










