
113070002 | |
|---|---|
DigiKey Part Number | 1597-113070002-ND |
Manufacturer | |
Manufacturer Product Number | 113070002 |
Description | EXTERNAL ANTENNA 868-915MHZ-2DBI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.677" (195.00mm) | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,41000 Kč | 52,41 Kč |
| Unit Price without VAT: | 52,41000 Kč |
|---|---|
| Unit Price with VAT: | 63,41610 Kč |











