
JCG402LR-2 | |
|---|---|
DigiKey Part Number | 4034-JCG402LR-2-ND |
Manufacturer | |
Manufacturer Product Number | JCG402LR-2 |
Description | LORA 915MHZ WHIP ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer JC Antenna | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 2dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 905MHz ~ 920MHz | Height (Max) 4.331" (110.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,80800 Kč | 738,08 Kč |
| 30 | 66,94167 Kč | 2 008,25 Kč |
| 100 | 61,49470 Kč | 6 149,47 Kč |
| 250 | 58,42064 Kč | 14 605,16 Kč |
| 500 | 56,56778 Kč | 28 283,89 Kč |
| 1 000 | 55,04290 Kč | 55 042,90 Kč |
| 2 500 | 53,43319 Kč | 133 582,98 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |









