RF ANTENNA Wi-Fi Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0038AA

DigiKey Part Number
2958-YE0038AA-ND
Manufacturer
Manufacturer Product Number
YE0038AA
Description
TERMINAL ANT DB WIFI SMA MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Whip, Right Angle
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi, 2dBi
Features
-
Termination
SMA Male
Ingress Protection
IP55
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1078,47400 Kč784,74 Kč
5068,61040 Kč3 430,52 Kč
10065,55810 Kč6 555,81 Kč
25062,33412 Kč15 583,53 Kč
50060,39160 Kč30 195,80 Kč
1 00058,79223 Kč58 792,23 Kč
2 50057,10444 Kč142 761,10 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč