
110110189 | |
|---|---|
DigiKey Part Number | 1597-110110189-ND |
Manufacturer | |
Manufacturer Product Number | 110110189 |
Description | RECOMPUTER INDUSTRIAL J2012 NX 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | The reComputer Industrial J2012 features NVIDIA's Jetson Xavier NX 16GB module, delivering 21 TOPS of AI performance through its 384-core Volta GPU with 48 Tensor Cores and 6-core Carmel ARM CPU. With 16GB LPDDR4x memory (59.7GB/s) and 16GB eMMC storage, it supports extensive video processing: 4K60 dual-stream encoding (H.265) and 8K30 dual-stream decoding. Connectivity includes dual Gigabit Ethernet (one PoE), multiple USB ports, DI/DO, COM port, and HDMI 2.0. Expansion options feature M.2 slots (128GB NVMe included) and Mini PCIe for cellular/IoT modules. The fanless system includes TPM 2.0 support and RTC functionality. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core | |
Storage | eMMC, 16GB | |
Memory | LPDDR4 (16GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 657,05000 Kč | 22 657,05 Kč |
| Unit Price without VAT: | 22 657,05000 Kč |
|---|---|
| Unit Price with VAT: | 27 415,03050 Kč |











