Box PC NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core eMMC, 16GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061381

DigiKey Part Number
1597-110061381-ND
Manufacturer
Manufacturer Product Number
110061381
Description
BOX PC NO DISPLAY EMMC 16GB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
The reComputer J2021 is a AI edge computing device based on the NVIDIA Jetson Xavier NX module, offering a balance of performance and efficiency. It delivers 21 TOPS of AI performance powered by a 384-core NVIDIA Volta™ GPU with 48 Tensor Cores and a 6-core NVIDIA Carmel ARMv8.2 64-bit CPU (6MB L2 + 4MB L3). Equipped with 16GB 128-bit LPDDR4x memory offering 59.7GB/s bandwidth and 16GB eMMC 5.1 storage, the system is designed for high-speed data processing and multitasking. The J2021 supports advanced video capabilities with encoding up to 2x 4K60 or 22x 1080p30 (H.265) and decoding up to 2x 8K30 or 44x 1080p30 (H.265). The module also features 2 NVDLA deep learning accelerators and a 7-way VLIW vision processor for optimized AI workloads.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core
Storage
eMMC, 16GB
Memory
DDR4 (8GB Installed)
Display Type
No Display
Expansion Type
M.2
Features
-
Voltage - Supply
-
Mounting Type
-
Operating Temperature
-
Ingress Protection
-
Operating System
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 841,39000 Kč14 841,39 Kč
Manufacturers Standard Package
Unit Price without VAT:14 841,39000 Kč
Unit Price with VAT:17 958,08190 Kč