Hole Plug, Threaded For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011 PA

DigiKey Part Number
2291-1011PA-ND
Manufacturer
Manufacturer Product Number
1011 PA
Description
SCREW PLUG PG11
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
Cable Entry Opening
Material
Polyamide (PA6), Nylon 6
Features
PG11 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,80300 Kč68,03 Kč
256,38320 Kč159,58 Kč
506,08100 Kč304,05 Kč
1005,78700 Kč578,70 Kč
3005,35520 Kč1 606,56 Kč
5005,16550 Kč2 582,75 Kč
1 0004,91878 Kč4 918,78 Kč
2 5004,61057 Kč11 526,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč