
105030004 | |
|---|---|
DigiKey Part Number | 105030004-ND |
Manufacturer | |
Manufacturer Product Number | 105030004 |
Description | 4A MOTOR SHIELD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | MC33932 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | MC33932 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 808,42510 Kč | 80 842,51 Kč |
| Unit Price without VAT: | 808,42510 Kč |
|---|---|
| Unit Price with VAT: | 978,19437 Kč |



