
MC33932EKR2 | |
|---|---|
DigiKey Part Number | MC33932EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33932EKR2 |
Description | IC MOTOR DRIVER 5V-28V 54SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 54-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,23079 Kč | 89 230,79 Kč |
| 2 000 | 87,36344 Kč | 174 726,88 Kč |
| Unit Price without VAT: | 89,23079 Kč |
|---|---|
| Unit Price with VAT: | 107,96926 Kč |



