
MC33932VWR2 | |
|---|---|
DigiKey Part Number | 568-15069-2-ND - Tape & Reel (TR) 568-15069-1-ND - Cut Tape (CT) 568-15069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33932VWR2 |
Description | IC MOTOR DRIVER 5V-28V 44HSOP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 44-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 44-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 10 | 376,87200 Kč | 3 768,72 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |




