


MC33HB2000AES | |
|---|---|
DigiKey Part Number | 568-MC33HB2000AES-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2000AES |
Description | H-BRIDGE, SPI, BRUSHED DC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Driver IC, H-Bridge, 10A, 28V |
Datasheet | Datasheet |
EDA/CAD Models | MC33HB2000AES Models |
Category | Applications DC Motors |
Manufacturer NXP USA Inc. | Current - Output 10A |
Packaging Tray | Voltage - Supply 5V ~ 28V |
Part Status Active | Voltage - Load 5V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 28-VQFN Exposed Pad |
Interface SPI | Supplier Device Package 28-HVQFN (6x6) |
Technology CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33HB2002ES | NXP USA Inc. | 12 | 568-MC33HB2002ES-ND | 79,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,73500 Kč | 647,35 Kč |
| 25 | 59,50480 Kč | 1 487,62 Kč |
| 100 | 53,74050 Kč | 5 374,05 Kč |
| 490 | 49,38114 Kč | 24 196,76 Kč |
| 980 | 48,01043 Kč | 47 050,22 Kč |
| 1 470 | 47,32397 Kč | 69 566,24 Kč |
| 2 940 | 46,31723 Kč | 136 172,66 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |











