15.60" (396.24mm) Non-Touch HDMI, USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990822

DigiKey Part Number
1597-104990822-ND
Manufacturer
Manufacturer Product Number
104990822
Description
MONITOR 15.60" NON-TOUCH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15.60" (396.24mm) Non-Touch HDMI, USB Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, USB
Dot Pixels
1920 x 1080
Diagonal Screen Size
15.60" (396.24mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 498,76000 Kč2 498,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 498,76000 Kč
Unit Price with VAT:3 023,49960 Kč