
DFR1170 | |
|---|---|
DigiKey Part Number | 1738-DFR1170-ND |
Manufacturer | |
Manufacturer Product Number | DFR1170 |
Description | MONITOR 10.50" CAP 1920 X 1280 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10.50" (266.70mm) Capacitive HDMI Monitor |
Category | Interface HDMI |
Manufacturer DFRobot | Dot Pixels 1920 x 1280 |
Packaging Bulk | Diagonal Screen Size 10.50" (266.70mm) |
Part Status Active | Backlight LED |
Touchscreen Capacitive | Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |




