
104990823 | |
|---|---|
DigiKey Part Number | 1597-104990823-ND |
Manufacturer | |
Manufacturer Product Number | 104990823 |
Description | MONITOR 15.60" NON-TOUCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.60" (396.24mm) Non-Touch HDMI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, USB | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |


