104990449
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990449

DigiKey Part Number
1597-104990449-ND
Manufacturer
Manufacturer Product Number
104990449
Description
2.7'' TRIPLE-COLOR E-INK DISPLAY
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
eInk Electronic ePaper 2.7" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
eInk Electronic ePaper 2.7"
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1601,99000 Kč601,99 Kč
Manufacturers Standard Package
Unit Price without VAT:601,99000 Kč
Unit Price with VAT:728,40790 Kč