



DFR0591 | |
---|---|
DigiKey Part Number | 1738-DFR0591-ND |
Manufacturer | |
Manufacturer Product Number | DFR0591 |
Description | RASPBERRY PI E-INK DISPLAY MODUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GDE0213B1 eInk Electronic ePaper 2.13" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | eInk Electronic ePaper 2.13" | |
Utilized IC / Part | GDE0213B1 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 477,01000 Kč | 477,01 Kč |
Unit Price without VAT: | 477,01000 Kč |
---|---|
Unit Price with VAT: | 577,18210 Kč |