
104990860 | |
|---|---|
DigiKey Part Number | 1597-104990860-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990860 |
Description | GRAPHIC DISPLAY TFT BLACK BLUE G |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, Blue, Green, Orange, Red, White, Yellow TFT - Color SPI 7.3" (185.42mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 7.3" (185.42mm) | |
Viewing Area | 160.00mm W x 96.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | SPI | |
Controller Type | STM32 | |
Graphics Color | Black, Blue, Green, Orange, Red, White, Yellow | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 7.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,83000 Kč | 1 258,83 Kč |
| Unit Price without VAT: | 1 258,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,18430 Kč |


