
103990363 | |
|---|---|
DigiKey Part Number | 1597-103990363-ND |
Manufacturer | |
Manufacturer Product Number | 103990363 |
Description | RS-232 TO TTL CONVERTER MAX3232 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MAX3232 RS232 to TTL Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | RS232 to TTL | |
Utilized IC / Part | MAX3232 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 60,89400 Kč | 913,41 Kč |
| Unit Price without VAT: | 60,89400 Kč |
|---|---|
| Unit Price with VAT: | 73,68174 Kč |








