
103020192 | |
|---|---|
DigiKey Part Number | 1597-103020192-ND |
Manufacturer | |
Manufacturer Product Number | 103020192 |
Description | GROVE - RS232 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | MAX3232 RS232 Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX3232 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 182,68260 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 182,68260 Kč |
|---|---|
| Unit Price with VAT: | 221,04595 Kč |



