


103020136 | |
|---|---|
DigiKey Part Number | 1597-1644-ND |
Manufacturer | |
Manufacturer Product Number | 103020136 |
Description | GROVE 8CHANNEL SOLID STATE RELAY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State Relay Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 828,85570 Kč | 182 885,57 Kč |
| Unit Price without VAT: | 1 828,85570 Kč |
|---|---|
| Unit Price with VAT: | 2 212,91540 Kč |





