MFG_WPM436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPM436

DigiKey Part Number
1778-WPM436-ND
Manufacturer
Manufacturer Product Number
WPM436
Description
8 CHANNEL RELAY MODULE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electromechanical Relay Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
Relay
Function
Electromechanical
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
Arduino
Interconnect System
-
Note
High-Level Signal Triggering instead of Low-Level Signal Triggering
Primary Attributes
8-Channel (Octal)
Secondary Attributes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1455,65000 Kč455,65 Kč
Manufacturers Standard Package
Unit Price without VAT:455,65000 Kč
Unit Price with VAT:551,33650 Kč