MFG_102110774
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110774

DigiKey Part Number
1597-102110774-ND
Manufacturer
Manufacturer Product Number
102110774
Description
A205E CARRIER BOARD JETSON NANO/
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Carrier Board Interface NVIDIA Jetson Nano, Xavier NX Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
NVIDIA Jetson Nano, Xavier NX
Type
Interface
Function
Carrier Board
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 756,80000 Kč8 756,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8 756,80000 Kč
Unit Price with VAT:10 595,72800 Kč