Carrier Board Interface NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114110048

DigiKey Part Number
1597-114110048-ND
Manufacturer
Manufacturer Product Number
114110048
Description
A205 BOARD JETSON NANO/NX/TX2
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Carrier Board Interface NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX
Type
Interface
Function
Carrier Board
Utilized IC / Part
-
Contents
Board(s), Power Supply
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč