Image for 102010636 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010636

DigiKey Part Number
1597-102010636-ND
Manufacturer
Manufacturer Product Number
102010636
Description
XIAO ESP32C6 PRE-SOLDERED
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
ESP32-C6 ESP32-C 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board, U.FL Antenna(s) Not Included
Utilized IC / Part
ESP32-C6
Note
Header(s) Installed
RF Type
802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč