
101090041 | |
---|---|
DigiKey Part Number | 1597-101090041-ND |
Manufacturer | |
Manufacturer Product Number | 101090041 |
Description | SENSOR OPTICAL 12-60CM TTL, UART |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1527" (40m) 131' TTL, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1527" (40m) 131' | |
Output Type | TTL, UART | |
Voltage - Supply | 5V | |
Current - Supply | 400 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 435,67000 Kč | 11 435,67 Kč |
Unit Price without VAT: | 11 435,67000 Kč |
---|---|
Unit Price with VAT: | 13 837,16070 Kč |