
101020067 | |
|---|---|
DigiKey Part Number | 1597-1000-ND |
Manufacturer | |
Manufacturer Product Number | 101020067 |
Description | GROVE CO2 SENSOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | MH-Z16 Carbon Dioxide (CO2) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | MH-Z16 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,70000 Kč | 2 055,70 Kč |
| Unit Price without VAT: | 2 055,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 487,39700 Kč |






