



Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.6 mil (91.44 microns) |
Packaging Bag | Length - Inside 20" (508mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Moisture Barrier Bag | Tensile Strength 7800 psi |
Metal Layer Dual Layer | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









