113LABEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113LABEL
113LABEL

113LABEL

DigiKey Part Number
SCP333-ND
Manufacturer
Manufacturer Product Number
113LABEL
Description
LABEL MOISTURE WARN 4"X4" 100PC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Hand-Writable
Language
English
Applications
Electronics
Application Specifics
Attention: Moisture Sensitive Devices (MSL)
Arrangement
Symbol and Text
Legend (Text)
Caution : This Bag Contains Moisture Sensitive Devices. Calculated shelf life in sealed bag: 12 months at < 40°C and <90% rela…
Legend (Symbol Only)
See Legend (Text)
Color - Background
White
Color - Legend
Blue
Length
4.000" (101.60mm)
Width
4.000" (101.60mm)
Location
-
Material - Body
-
Mounting Type
Adhesive
Shape
Square
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč