
Category | Usage Moisture Absorption |
Manufacturer SCS | Specifications Montmorillonte Clay, Sulphur Free |
Packaging Pail | Quantity 550 (2.875" L x 2.125" W) |
Part Status Active | Storage/Refrigeration Temperature 75°F (24°C) |
Cleaner, Treatment Type Desiccant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 482,02000 Kč | 4 482,02 Kč |
| Unit Price without VAT: | 4 482,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 423,24420 Kč |








