Electronics Vacuum 220VAC With 7 ft Hose, Brush (2), Filter, Nozzles (3) ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

497ABG-NO

DigiKey Part Number
SCP689-ND
Manufacturer
Manufacturer Product Number
497ABG-NO
Description
ELECTRONICS VACUUM 220VAC W/ACC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Vacuum 220VAC With 7 ft Hose, Brush (2), Filter, Nozzles (3) ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
220VAC
Manufacturer
SCS
Includes
7 ft Hose, Brush (2), Filter, Nozzles (3)
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Weight
12 lbs (5.4 kg)
Tool Type
Electronics Vacuum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 860,87000 Kč9 860,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 860,87000 Kč
Unit Price with VAT:11 931,65270 Kč