
497ABG | |
|---|---|
DigiKey Part Number | SCP688-ND |
Manufacturer | |
Manufacturer Product Number | 497ABG |
Description | ELECTRONICS VACUUM 220VAC W/ACC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Vacuum 220VAC With 7 ft Hose, 8 ft Cord, Brush (2), Filter, Nozzles (3) ESD Safe |
Datasheet | Datasheet |
Category | Voltage - Supply 220VAC |
Manufacturer SCS | Includes 7 ft Hose, 8 ft Cord, Brush (2), Filter, Nozzles (3) |
Packaging Bulk | Features ESD Safe |
Part Status Active | Weight 12 lbs (5.4 kg) |
Tool Type Electronics Vacuum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 278,52000 Kč | 10 278,52 Kč |
| Unit Price without VAT: | 10 278,52000 Kč |
|---|---|
| Unit Price with VAT: | 12 437,00920 Kč |







