Electronics Vacuum 220VAC With 7ft Hose, Brush, Carrying Case, Filter, Nozzle ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35868

DigiKey Part Number
35868D-ND
Manufacturer
Manufacturer Product Number
35868
Description
VACUUM, ESD SERVICE, 220VAC NO P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Vacuum 220VAC With 7ft Hose, Brush, Carrying Case, Filter, Nozzle ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
220VAC
Manufacturer
MENDA
Includes
7ft Hose, Brush, Carrying Case, Filter, Nozzle
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Weight
11 lbs (5 kg)
Tool Type
Electronics Vacuum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 310,45000 Kč7 310,45 Kč
106 854,75500 Kč68 547,55 Kč
256 797,05280 Kč169 926,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7 310,45000 Kč
Unit Price with VAT:8 845,64450 Kč