Electronics Vacuum 110VAC With 6ft Hose, Brush, Detachable Power Cord, HEPA Filter, Nozzle (2) ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35852

DigiKey Part Number
EB1578-ND
Manufacturer
Manufacturer Product Number
35852
Description
ELECT VAC PORTABLE 110VAC W/ACC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronics Vacuum 110VAC With 6ft Hose, Brush, Detachable Power Cord, HEPA Filter, Nozzle (2) ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
110VAC
Manufacturer
MENDA
Includes
6ft Hose, Brush, Detachable Power Cord, HEPA Filter, Nozzle (2)
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Weight
6.8 lbs (3.1 kg)
Tool Type
Electronics Vacuum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 485,58000 Kč7 485,58 Kč
107 020,97500 Kč70 209,75 Kč
256 969,23640 Kč174 230,91 Kč
Manufacturers Standard Package
Unit Price without VAT:7 485,58000 Kč
Unit Price with VAT:9 057,55180 Kč