497ABF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


SCS
In Stock: 57
Unit Price: 10 278,52000 Kč
Datasheet

Similar


SCS
In Stock: 10
Unit Price: 9 860,87000 Kč
Datasheet
Electronics Vacuum 220VAC With 10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2) ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

497ABF

DigiKey Part Number
SCP288-ND
Manufacturer
Manufacturer Product Number
497ABF
Description
ELECT VAC PORTABLE 220VAC W/ACC
Customer Reference
Detailed Description
Electronics Vacuum 220VAC With 10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2) ESD Safe
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
220VAC
Manufacturer
SCS
Includes
10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2)
Packaging
Box
Features
ESD Safe
Part Status
Discontinued at DigiKey
Weight
9 lbs (4.1 kg)
Tool Type
Electronics Vacuum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
497ABGSCS57SCP688-ND10 278,52000 KčDirect
497ABG-NOSCS10SCP689-ND9 860,87000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes