
Category | Cord Type Straight |
Manufacturer SCS | Cord Termination #10 Ring Terminal, Banana Jack (2) |
Packaging Bulk | Cord Length 10' (3.05m) |
Part Status Active | Number of Conductors 1 |
Type Cord (For Wrist Straps) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,13000 Kč | 697,13 Kč |
| Unit Price without VAT: | 697,13000 Kč |
|---|---|
| Unit Price with VAT: | 843,52730 Kč |













