Workstation Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Monitor
How to Setup a Dual-Wire Workstation

724MO

DigiKey Part Number
SCP762-ND
Manufacturer
Manufacturer Product Number
724MO
Description
WORKSTATION MONITOR WRIST STRAPS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Workstation Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Workstation Monitor
Manufacturer
SCS
Usage
Work Surface, Wrist Strap (2) Monitoring
Packaging
Bulk
Features
Audio and Visual Alarms, Continuous Monitoring, Dual Conductor System, NIST Traceable
Part Status
Active
Includes
Clips, Hardware
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 074,59000 Kč5 074,59 Kč
Manufacturers Standard Package
Unit Price without VAT:5 074,59000 Kč
Unit Price with VAT:6 140,25390 Kč