Cord (For Wrist Straps) 15' (4.57m) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1045

DigiKey Part Number
16-S1045-ND
Manufacturer
Manufacturer Product Number
S1045
Description
GROUNDING BLOCK DUAL RECEPTACLE,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 15' (4.57m) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Straight
Cord Termination
#10 Ring Terminal, Banana Jack (2)
Cord Length
15' (4.57m)
Number of Conductors
1
Strap Closure
Slipknot
Strap Material
-
Strap Termination
4mm Snap Stud (2)
Size
-
Color
Green
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč