Conductive Film Energy Shielding 36" (914.4mm) X 150' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive Film Energy Shielding 36" (914.4mm) X 150' (45.7m)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

1704 36X150

DigiKey Part Number
SCP429-ND
Manufacturer
Manufacturer Product Number
1704 36X150
Description
CONDUCTIVE FILM NONE 36"X150'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conductive Film Energy Shielding 36" (914.4mm) X 150' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Type
Conductive Film
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
4.0 mil (101.6 microns)
Length - Inside
150' (45.7m)
Width - Inside
36" (914.4mm)
Tensile Strength
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 513,81000 Kč3 513,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 513,81000 Kč
Unit Price with VAT:4 251,71010 Kč