Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 100' (30.5m)
ESD Shielding Bags

PCL100R 36X100

DigiKey Part Number
16-PCL100R36X100-ND
Manufacturer
Manufacturer Product Number
PCL100R 36X100
Description
FILM STATIC SHLD IN 36"X100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Box
Length - Inside
100' (30.5m)
Part Status
Active
Width - Inside
36" (914.4mm)
Type
Static Shielding Film
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 541,49000 Kč9 541,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9 541,49000 Kč
Unit Price with VAT:11 545,20290 Kč